- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B614F-2T
B614F-2T
Sensata / Crydom
THYRISTOR MODULE - Power Module 42,5A 480VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
THYRISTOR MODULE - Power Module 42,5A 480VAC no barr.
Search Keywords: B614F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B614F-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:63.5 x 31.7 x 14 mm
-
Mounting:Screw
-
Maximum Gate Trigger Current:80 mA
-
Family:B614
-
Pin Count:6
-
Peak On-State Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Maximum Gate Trigger Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 6/22/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$94.79
3
$94.55
5
$85.09
8
$74.46
10 +
$72.97
Click for Quote
Log in
to unlock special pricing