- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B614-2T
B614-2T
Sensata / Crydom
The B614-2T is a power module designed for AC or DC variable voltage output, rated for a 42.5A load current and a 480 VAC line ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The B614-2T is a power module designed for AC or DC variable voltage output, rated for a 42.5A load current and a 480 VAC line voltage.
Search Keywords: B6142T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B614-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging:N/A
-
Maximum Gate Trigger Voltage:3 V
-
Operating Temperature:-40 to 125 °C
-
Family:B614
-
Pin Count:6
-
Maximum Gate Trigger Current:80 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Dimension:63.5 x 31.7 x 14 mm
-
Peak On-State Voltage:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$111.93
3
$97.78
5
$91.43
8
$88.70
10 +
$87.68
Click for Quote
Log in
to unlock special pricing