- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B613F-2T
B613F-2T
Sensata / Crydom
The B613F-2T is a power module with a Circuit 1 configuration, rated for a 42.5A load current and a 280 VAC line voltage.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The B613F-2T is a power module with a Circuit 1 configuration, rated for a 42.5A load current and a 280 VAC line voltage.
Search Keywords: B613F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B613F-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw
-
Peak On-State Voltage:N/A
-
Family:B613
-
Maximum Gate Trigger Current:80 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Dimension:63.5 x 31.7 x 14 mm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Pin Count:6
-
Maximum Gate Trigger Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$66.12
5
$63.56
10
$62.64
20
$60.96
50
$60.18
100 +
$59.81
Click for Quote
Log in
to unlock special pricing