- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B612FSE-2T
Sensata / Crydom
B612FSE-2T
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B612FSE-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Maximum Gate Peak Inverse Voltage:5 V
-
Packaging:N/A
-
Pin Count:6
-
Maximum Gate Trigger Current:80 mA
-
Dimension:63.5 x 31.7 x 14 mm
-
Operating Temperature:-40 to 125 °C
-
Peak On-State Voltage:N/A
-
Mounting:Screw
-
Maximum Gate Trigger Voltage:3 V
-
Family:B612