- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B612-2T
Sensata / Crydom
B612-2T
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
THYRISTOR MODULE - Power Module 42,5A 240VAC no barr.
Search Keywords: B6122T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B612-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Peak On-State Voltage:N/A
-
Pin Count:6
-
Maximum Gate Trigger Current:80 mA
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Mounting:Screw
-
Family:B612
-
Dimension:63.5 x 31.7 x 14 mm
-
Maximum Gate Trigger Voltage:3 V
Product Guides
+
Frequently Asked Questions
Is B612-2T RoHS compliant?
Yes, B612-2T is RoHS compliant.
What is the lead time for B612-2T?
The standard lead time for B612-2T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$87.82
5
$72.82
10
$69.16
30
$66.98
50
$65.13
100
$64.19
250 +
$64.03
Click for Quote
Log in
to unlock special pricing