- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B554-2
Sensata / Crydom
B554-2
THYRISTOR MODULE - Power Module 25A 480VAC with barr.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | B554-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
230 |
| Maximum Gate Peak Inverse Voltage: | 5 V |
| Mounting: | Screw |
| Maximum Gate Trigger Current: | 60 mA |
| Dimension: | 63.5 x 31.7 x 19.7 mm |
| Operating Temperature: | -40 to 125 °C |
| Family: | B554 |
| Maximum Gate Trigger Voltage: | 2.5 V |
| Pin Count: | 4 |