Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B553-2

THYRISTOR MODULE - Power Module 25A 280VAC with barr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - Power Module 25A 280VAC with barr.
Search Keywords: B5532
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    B553-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    280
  • Family:
    B553
  • Dimension:
    63.5 x 31.7 x 19.7 mm
  • Mounting:
    Screw
  • Pin Count:
    4
  • Peak On-State Voltage:
    N/A
  • Maximum Gate Trigger Current:
    60 mA
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Packaging:
    N/A
  • Maximum Gate Trigger Voltage:
    2.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B553-2 RoHS compliant?
Yes, B553-2 is RoHS compliant.
What is the lead time for B553-2?
The standard lead time for B553-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.32
5
$43.66
10
$43.00
25
$42.08
50
$41.23
100
$40.71
280 +
$39.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!