help desk software
Image is representational - see mfr. specs

THYRISTOR MODULE - Power Module 25A 240VAC no barr.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
Search Keywords: B5522T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    B552-2T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Voltage:
    2.5 V
  • Mounting:
    Screw
  • Pin Count:
    4
  • Family:
    B552
  • Packaging:
    N/A
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Peak On-State Voltage:
    N/A
  • Dimension:
    63.5 x 31.7 x 14 mm
  • Maximum Gate Trigger Current:
    60 mA
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Price (USD)
Qty
Unit Price
3
$59.65
8
$50.17
10 +
$42.16
Click for Quote
Log in to unlock special pricing