- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B551SE-2T
Sensata / Crydom
B551SE-2T
THYRISTOR MODULE - Power Module 25A 120VAC no barr.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
THYRISTOR MODULE - Power Module 25A 120VAC no barr.
Search Keywords: B551SE2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B551SE-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Trigger Voltage:2.5 V
-
Family:B551
-
Packaging:N/A
-
Pin Count:4
-
Maximum Gate Peak Inverse Voltage:5 V
-
Mounting:Screw
-
Peak On-State Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:63.5 x 31.7 x 14 mm
Product Guides
+
Frequently Asked Questions
Is B551SE-2T RoHS compliant?
Yes, B551SE-2T is RoHS compliant.
What is the lead time for B551SE-2T?
The standard lead time for B551SE-2T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
80
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$90.12
25
$56.36
50
$55.80
80
$55.25
160
$54.70
240
$54.16
320 +
$53.62
Click for Quote
Log in
to unlock special pricing