- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- B542-2T
B542-2T
Sensata / Crydom
The B542-2T is a 25A, 240VAC power module designed for AC or DC variable voltage output applications.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The B542-2T is a 25A, 240VAC power module designed for AC or DC variable voltage output applications.
Search Keywords: B5422T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B542-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Pin Count:8
-
Mounting:Screw
-
Operating Temperature:-40 to 125 °C
-
Dimension:63.5 x 31.7 x 14 mm
-
Peak On-State Voltage:N/A
-
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Trigger Voltage:2.5 V
-
Family:B542
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$55.40
5
$52.21
10
$51.42
30
$49.32
50
$49.19
100
$48.69
250 +
$47.81
Click for Quote
Log in
to unlock special pricing