- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- B53TP50CH
B53TP50CH
Sensata / Crydom
Relay SSR 16mA 140V AC-IN 50A 530V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 16mA 140V AC-IN 50A 530V AC-OUT 8-Pin
Search Keywords: B53TP50CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B53TP50CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$234.03
3
$230.86
5
$230.28
10
$229.34
20 +
$226.42
Click for Quote
Log in
to unlock special pricing