- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- B53TP50C-10
Sensata / Crydom
B53TP50C-10
Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A, 140VAC, RN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | B53TP50C-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 530(RMS) V |
| Maximum Output Current: | 50(RMS) A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 140 V |
| Mounting: | Screw |
| Dimension: | 103.9 x 79.7 x 35.4 mm |