- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- B53TP50C
B53TP50C
Sensata / Crydom
Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A, 140VAC, ZC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/50A, 140VAC, ZC
Search Keywords: B53TP50C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B53TP50C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$319.66
3
$316.54
5
$315.75
10
$301.46
20 +
$298.65
Click for Quote
Log in
to unlock special pricing