- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- B53TP25CH-10
Sensata / Crydom
B53TP25CH-10
Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/25A, 140V, RN+TP
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relays - Industrial Mount PM IP20 3P-SSR 530 V AC/25A, 140V, RN+TP
Search Keywords: B53TP25CH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B53TP25CH-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Frequently Asked Questions
Is B53TP25CH-10 RoHS compliant?
Yes, B53TP25CH-10 is RoHS compliant.
What is the lead time for B53TP25CH-10?
The standard lead time for B53TP25CH-10 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
14
$695.09
28
$355.02
42
$241.66
55 +
$236.83
Click for Quote
Log in
to unlock special pricing