- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- B53TP25C
Sensata / Crydom
B53TP25C
SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/25A,140VAC,ZC
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SOLID STATE RELAY 48-530 V - PM IP20 3P-SSR 530VAC/25A,140VAC,ZC
Search Keywords: B53TP25C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B53TP25C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Frequently Asked Questions
Is B53TP25C RoHS compliant?
Yes, B53TP25C is RoHS compliant.
What is the lead time for B53TP25C?
The standard lead time for B53TP25C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$399.01
3
$398.02
5
$293.92
8
$218.15
10 +
$213.78
Click for Quote
Log in
to unlock special pricing