Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B532-2T

THYRISTOR MODULE - Power Module 25A 240VAC no barr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
Search Keywords: B5322T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: B532-2T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Operating Temperature: -40 to 125 °C
Mounting: Screw
Maximum Gate Peak Inverse Voltage: 5 V
Dimension: 63.5 x 31.7 x 14 mm
Family: B532
Pin Count: 6
Maximum Gate Trigger Voltage: 2.5 V
Maximum Gate Trigger Current: 60 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B532-2T RoHS compliant?
Yes, B532-2T is RoHS compliant.
What is the lead time for B532-2T?
The standard lead time for B532-2T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$57.03
5
$50.89
10
$49.37
30
$47.26
50
$45.31
100
$44.10
250 +
$43.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!