- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- B522FSE-2T
B522FSE-2T
Sensata / Crydom
Thyristor SCR Module 600V 250A 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Thyristor SCR Module 600V 250A 6-Pin
Search Keywords: B522FSE2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B522FSE-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Gate Peak Inverse Voltage:5 V
-
Maximum Gate Trigger Current:60 mA
-
Dimension:63.5 x 31.7 x 14 mm
-
Family:B522
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$111.91
3
$61.80
5
$30.82
10
$27.91
25 +
$26.82
Click for Quote
Log in
to unlock special pricing