Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B522F-2T

THYRISTOR MODULE - Power Module 25A 240VAC no barr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
Search Keywords: B522F2T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: B522F-2T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Gate Peak Inverse Voltage: 5 V
Dimension: 63.5 x 31.7 x 14 mm
Maximum Gate Trigger Current: 60 mA
Family: B522
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B522F-2T discontinued?
Yes, B522F-2T from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is B522F-2T RoHS compliant?
Yes, B522F-2T is RoHS compliant.
What is the lead time for B522F-2T?
The standard lead time for B522F-2T is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.43
5
$19.04
10
$18.66
25
$18.29
50
$17.92
100
$17.56
250 +
$17.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!