- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- B514F-2T
B514F-2T
Sensata / Crydom
THYRISTOR MODULE - Power Module 25A 480VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
THYRISTOR MODULE - Power Module 25A 480VAC no barr.
Search Keywords: B514F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B514F-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Family:B514
-
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Dimension:63.5 x 31.7 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
210
MOQ for out of Stock Qty:
210
16 Weeks
can ship
9/23/26