Image is representational - see mfr. specs

THYRISTOR MODULE - Power Module 25A 280VAC no barr.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
THYRISTOR MODULE - Power Module 25A 280VAC no barr.
Search Keywords: B513F2T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    B513F-2T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Dimension:
    63.5 x 31.7 x 14 mm
  • Maximum Gate Trigger Current:
    60 mA
  • Family:
    B513
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
14 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.35
5
$46.51
10
$45.81
30
$43.93
50
$43.82
100
$43.37
250 +
$43.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!