- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- B512FSE-2T
Sensata / Crydom
B512FSE-2T
The B512FSE-2T is a 25A, 240VAC power module featuring a Circuit Type 1 configuration with an included free-wheeling diode and ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | B512FSE-2T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Maximum Gate Peak Inverse Voltage: | 5 V |
| Dimension: | 63.5 x 31.7 x 14 mm |
| Family: | B512 |
| Maximum Gate Trigger Current: | 60 mA |