Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B512FS-2T

THYRISTOR MODULE - Power Module 25A 240VAC no barr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - Power Module 25A 240VAC no barr.
Search Keywords: B512FS2T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: B512FS-2T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 270
Maximum Gate Peak Inverse Voltage: 5 V
Family: B512
Dimension: 63.5 x 31.7 x 14 mm
Maximum Gate Trigger Current: 60 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B512FS-2T RoHS compliant?
Yes, B512FS-2T is RoHS compliant.
What is the lead time for B512FS-2T?
The standard lead time for B512FS-2T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.85
5
$45.09
10
$44.41
25
$43.46
50
$42.59
100
$42.05
270 +
$41.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!