- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- B512FS-2
Sensata / Crydom
B512FS-2
THYRISTOR MODULE - Power Module 25A 240VAC with barr.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
THYRISTOR MODULE - Power Module 25A 240VAC with barr.
Search Keywords: B512FS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B512FS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Dimension:63.5 x 31.7 x 19.7 mm
-
Maximum Gate Trigger Current:60 mA
-
Maximum Gate Peak Inverse Voltage:5 V
-
Family:B512
Product Guides
+
Frequently Asked Questions
Is B512FS-2 RoHS compliant?
Yes, B512FS-2 is RoHS compliant.
What is the lead time for B512FS-2?
The standard lead time for B512FS-2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$46.10
5
$44.54
10
$43.87
25
$42.99
50
$42.31
100
$41.65
270 +
$40.69
Click for Quote
Log in
to unlock special pricing