- Home ›
- All Products›
- B512F-2-YEC
B512F-2-YEC
Sensata / Crydom
THYRISTOR MODULE - Power Module 25A 240VAC with barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
THYRISTOR MODULE - Power Module 25A 240VAC with barr.
Search Keywords: B512F2YEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B512F-2-YEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$59.79
5
$57.95
10
$55.17
30
$55.03
50
$54.90
100
$54.76
250 +
$54.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT