Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B512F-2

THYRISTOR MODULE - Power Module 25A 240VAC with barr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - Power Module 25A 240VAC with barr.
Search Keywords: B512F2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: B512F-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Maximum Gate Trigger Current: 60 mA
Family: B512
Dimension: 63.5 x 31.7 x 19.7 mm
Maximum Gate Peak Inverse Voltage: 5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B512F-2 RoHS compliant?
Yes, B512F-2 is RoHS compliant.
What is the lead time for B512F-2?
The standard lead time for B512F-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.02
5
$48.77
20
$44.50
40
$43.74
60
$43.20
100
$41.56
260 +
$41.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!