Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B512-2T-YDA

Mod Diode Scr 25A 240Vac

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Mod Diode Scr 25A 240Vac
Search Keywords: B5122TYDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: B512-2T-YDA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Family: B512
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B512-2T-YDA RoHS compliant?
Yes, B512-2T-YDA is RoHS compliant.
What is the lead time for B512-2T-YDA?
The standard lead time for B512-2T-YDA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.17
5
$68.48
10
$64.75
30
$64.43
50
$64.27
100
$59.69
250 +
$59.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!