- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCR Modules ›
- B511F-2
Sensata / Crydom
B511F-2
THYRISTOR MODULE - Power Module 25A 120VAC with barr.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B511F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
310 -
Family:B511
-
Dimension:63.5 x 31.7 x 19.7 mm
-
Maximum Gate Peak Inverse Voltage:5 V
-
Maximum Gate Trigger Current:60 mA