Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

B511-2

THYRISTOR MODULE - Power Module 25A 120VAC with barr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
THYRISTOR MODULE - Power Module 25A 120VAC with barr.
Search Keywords: B5112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: B511-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541300080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Maximum Gate Trigger Current: 60 mA
Dimension: 63.5 x 31.7 x 19.7 mm
Maximum Gate Peak Inverse Voltage: 5 V
Family: B511
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B511-2 RoHS compliant?
Yes, B511-2 is RoHS compliant.
What is the lead time for B511-2?
The standard lead time for B511-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
80
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.50
25
$115.22
50
$114.92
80
$114.64
160
$60.51
240
$41.61
320 +
$40.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!