- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B484G-2
B484G-2
Sensata / Crydom
THYRISTOR MODULE - Power Module 50A 530VAC with barr.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
THYRISTOR MODULE - Power Module 50A 530VAC with barr.
Search Keywords: B484G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B484G-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Family:B484G-2
-
Maximum Continuous Forward Current:50 A
-
Dimension:63.5 x 31.7 x 19.7 mm
-
Configuration:Triple Parallel
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$78.06
6
$65.67
10 +
$55.16
Click for Quote
Log in
to unlock special pricing