- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B484F-2
B484F-2
Sensata / Crydom
DIODE MODULE - Power Module 50A 480VAC with barr.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
DIODE MODULE - Power Module 50A 480VAC with barr.
Search Keywords: B484F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B484F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Triple Parallel
-
Dimension:63.5 x 31.7 x 19.7 mm
-
Operating Temperature:-40 to 125 °C
-
Mounting:Screw
-
Family:B484F
-
Maximum Continuous Forward Current:50 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
4
$43.29
9
$42.48
10 +
$40.08
Click for Quote
Log in
to unlock special pricing