- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B483H-2T
B483H-2T
Sensata / Crydom
THYRISTOR MODULE - Power Module 50A 600VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
THYRISTOR MODULE - Power Module 50A 600VAC no barr.
Search Keywords: B483H2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B483H-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Mounting:Screw
-
Dimension:63.5 x 31.7 x 14 mm
-
Family:B483H
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Bridge Type:Single Phase
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2