- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B483F-2T
B483F-2T
Sensata / Crydom
The B483F-2T is a single-phase bridge rectifier power module rated for 1200V and 35A in a standard -2T case style.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The B483F-2T is a single-phase bridge rectifier power module rated for 1200V and 35A in a standard -2T case style.
Search Keywords: B483F2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B483F-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 125 °C
-
Family:B483F-2T
-
Bridge Type:Single Phase
-
Configuration:Single
-
Dimension:63.5 x 31.7 x 14 mm
-
Packaging:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.88
5
$45.13
10
$44.45
30
$42.62
50
$42.52
100
$42.08
250 +
$41.82
Click for Quote
Log in
to unlock special pricing