- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B483F-2
B483F-2
Sensata / Crydom
THYRISTOR MODULE - Power Module 50A 480VAC with barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
THYRISTOR MODULE - Power Module 50A 480VAC with barr.
Search Keywords: B483F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B483F-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:63.5 x 31.7 x 19.7 mm
-
Bridge Type:Single Phase
-
Family:B483F
-
Configuration:Single
-
Mounting:Screw
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$61.74
5
$61.13
10
$57.78
30
$57.50
50
$54.89
100
$53.28
250 +
$53.14
Click for Quote
Log in
to unlock special pricing