- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B483C-2T
B483C-2T
Sensata / Crydom
DIODE MODULE - Power Module 50A 240VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DIODE MODULE - Power Module 50A 240VAC no barr.
Search Keywords: B483C2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B483C-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw
-
Configuration:Single
-
Dimension:63.5 x 31.7 x 14 mm
-
Packaging:N/A
-
Bridge Type:Single Phase
-
Family:B483C
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$41.84
5
$39.43
10
$38.83
30
$38.00
50
$37.24
100
$36.77
250 +
$36.54
Click for Quote
Log in
to unlock special pricing