help desk software
Image is representational - see mfr. specs

SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,RN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
SOLID STATE RELAY 24-280 V - PCB Mini-SIP 280VAC/3A, 4-10VDC,RN
Search Keywords: ASPF240D3R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    ASPF240D3R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    3 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    28 x 5 x 15 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.954
5
$28.140
15
$23.670
32
$22.270
50 +
$17.540
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5