- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ASO242R
ASO242R
Sensata / Crydom
SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/2A,4-10VDC,RN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/2A,4-10VDC,RN
Search Keywords: ASO242R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:ASO242R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:2(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$25.52
5
$21.88
10
$20.46
25
$19.56
50
$18.66
100
$18.47
250 +
$18.27
Click for Quote
Log in
to unlock special pricing