- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ASO241
Sensata / Crydom
ASO241
SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,ZC
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SOLID STATE RELAY 12-280 V - PCB Mini-SIP 280V/1,5A,4-10V,ZC
Search Keywords: ASO241
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | ASO241 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 1.5(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 10 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 24.1 x 5.1 x 12.7 mm |
Product Guides
+
Frequently Asked Questions
Is ASO241 RoHS compliant?
Yes, ASO241 is RoHS compliant.
What is the lead time for ASO241?
The standard lead time for ASO241 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
801
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$16.08
10
$16.04
25
$15.89
50
$15.52
100
$15.10
250
$14.70
500 +
$14.51
Click for Quote
Log in
to unlock special pricing