- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A53TP50D-10
A53TP50D-10
Sensata / Crydom
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/50A,90-280V,RN
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/50A,90-280V,RN
Search Keywords: A53TP50D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A53TP50D-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$221.42
3
$218.42
5
$217.88
10
$216.98
20 +
$214.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT