- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A53TP25D
A53TP25D
Sensata / Crydom
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/25A,90-280V,ZC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 48-530 V - PM IP00 3P-SSR 530VAC/25A,90-280V,ZC
Search Keywords: A53TP25D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A53TP25D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$212.51
5
$206.29
10
$204.23
20
$202.20
50
$199.71
100 +
$197.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT