Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A53DP25D-10

Relay SSR 4.4mA 280V AC-IN 25A 530V AC-OUT 8-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 4.4mA 280V AC-IN 25A 530V AC-OUT 8-Pin
Search Keywords: A53DP25D10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A53DP25D-10
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 530(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Panel
Dimension: 103.8 x 73.4 x 30 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A53DP25D-10 discontinued?
Yes, A53DP25D-10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is A53DP25D-10 RoHS compliant?
Yes, A53DP25D-10 is RoHS compliant.
What is the lead time for A53DP25D-10?
The standard lead time for A53DP25D-10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$153.44
3
$150.38
5 +
$147.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!