- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A4875-10
Sensata / Crydom
A4875-10
S1 RELAY HIGH VOLTAGE - PM IP00 SSR 480VAC/75A,90-280VAC,RN
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
S1 RELAY HIGH VOLTAGE - PM IP00 SSR 480VAC/75A,90-280VAC,RN
Search Keywords: A487510
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | A4875-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Output Type: | AC |
| Maximum Output Voltage: | 530 V |
| Maximum Output Current: | 75 A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 90 - 280 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.4 x 45.7 x 22.9 mm |
Frequently Asked Questions
Is A4875-10 RoHS compliant?
Yes, A4875-10 is RoHS compliant.
What is the lead time for A4875-10?
The standard lead time for A4875-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
32
$290.92
63
$150.94
94
$103.29
125 +
$101.23
Click for Quote
Log in
to unlock special pricing