- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A4875
Sensata / Crydom
A4875
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/75A,90-280VAC,ZC
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/75A,90-280VAC,ZC
Search Keywords: A4875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A4875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:75 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.9 mm
Frequently Asked Questions
Is A4875 RoHS compliant?
Yes, A4875 is RoHS compliant.
What is the lead time for A4875?
The standard lead time for A4875 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$115.07
5
$112.83
10
$111.21
20
$108.08
60
$105.12
100 +
$103.43
Click for Quote
Log in
to unlock special pricing