Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A4850-10

The A4850-10 is an instantaneous turn-on, panel-mount solid-state relay with a 50A rated load current, a 48-530 VAC operating ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
The A4850-10 is an instantaneous turn-on, panel-mount solid-state relay with a 50A rated load current, a 48-530 VAC operating voltage, and a 90-280 VAC control input.
Search Keywords: A485010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: A4850-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 530 V
Maximum Output Current: 50 A
Output Device: SCR
Input Type: AC
Input Voltage: 280 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 22.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A4850-10 RoHS compliant?
Yes, A4850-10 is RoHS compliant.
What is the lead time for A4850-10?
The standard lead time for A4850-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$92.05
5
$90.99
10
$85.50
15
$85.29
20 +
$85.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!