- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A4850
Sensata / Crydom
A4850
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/50A,90-280VAC,ZC
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/50A,90-280VAC,ZC
Search Keywords: A4850
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | A4850 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 530 V |
| Maximum Output Current: | 50 A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 280 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.4 x 45.7 x 22.9 mm |
Product Guides
+
Frequently Asked Questions
Is A4850 RoHS compliant?
Yes, A4850 is RoHS compliant.
What is the lead time for A4850?
The standard lead time for A4850 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 12/14/26
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$110.41
5
$92.01
10
$88.72
20
$83.50
60
$81.21
100 +
$80.09
Click for Quote
Log in
to unlock special pricing