- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A4840-10
A4840-10
Sensata / Crydom
Relay SSR AC-IN 480V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR AC-IN 480V AC-OUT 4-Pin
Search Keywords: A484010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A4840-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
170 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:N/A
-
Mounting:N/A
-
Circuit Arrangement:1 Form A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
43
$218.91
85
$113.13
128
$76.70
170 +
$75.17
Click for Quote
Log in
to unlock special pricing