- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A4840
A4840
Sensata / Crydom
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/40A,90-280VAC,ZC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/40A,90-280VAC,ZC
Search Keywords: A4840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A4840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$79.69
5
$77.22
10
$74.98
20
$74.24
60
$73.50
100 +
$73.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT