- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A4825-10
Sensata / Crydom
A4825-10
The A4825-10 is an instantaneous turn-on, panel-mount solid-state relay with a 25A rated load current, a 48-530 VAC operating ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | A4825-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 530 V |
| Maximum Output Current: | 25 A |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 280 V |
| Mounting: | Screw |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 58.4 x 45.7 x 22.9 mm |