- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A2475E-B
A2475E-B
Sensata / Crydom
Relay SSR 3mA 36V AC/DC-IN 75A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 3mA 36V AC/DC-IN 75A 280V AC-OUT 4-Pin
Search Keywords: A2475EB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A2475E-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
135
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
34
$262.94
68
$138.77
102
$95.44
135 +
$93.53
Click for Quote
Log in
to unlock special pricing