- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A2425E-10
Sensata / Crydom
A2425E-10
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,18-36VAC,RN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | A2425E-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 25(RMS) A |
| Output Device: | SCR |
| Input Type: | AC,DC |
| Input Voltage: | 36(RMS) V |
| Mounting: | Screw |
| Dimension: | 58.4 x 45.7 x 23 mm |