- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A2425-4991
A2425-4991
Sensata / Crydom
The A2425 is a panel-mount solid-state relay designed to switch 24-280 VAC loads up to 25A using a 90-280 VAC control input.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A2425 is a panel-mount solid-state relay designed to switch 24-280 VAC loads up to 25A using a 90-280 VAC control input.
Search Keywords: A24254991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A2425-4991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Dimension:57.3 x 44.5 x 22.6 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
44
can ship 7/6/26
100
can ship 8/7/26
17 Weeks
can ship
10/8/26